
The LM75CIMX-3 is a digital temperature sensor with an I2C interface, packaged in a SOIC N package. It operates over a temperature range of -55°C to 125°C and has a resolution of 9 bits. The sensor is available in a tape and reel packaging format and is not RoHS compliant due to containing lead.
Texas Instruments LM75CIMX-3 technical specifications.
| Package/Case | SOIC N |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.