
The LM75CIMX-5/NOPB is an 8-bit I2C relative humidity sensor from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a SOIC package. This lead-free device is RoHS compliant and suitable for surface mount applications. The sensor provides digital output and is compatible with 2-wire I2C and serial interfaces.
Sign in to ask questions about the Texas Instruments LM75CIMX-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM75CIMX-5/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM75CIMX-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.