The LM76002QRNPTQ1 is a 30-pin quad op-amp from Texas Instruments, rated for operation up to 125°C. It can handle input voltages between 3.5V and 60V. The device is packaged in a 30-pin HVQCCN package, suitable for quad flat no-lead (QFN) mounting. It meets the AEC-Q100 automotive screening level and is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM76002QRNPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM76002QRNPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.