The LM76003QRNPTQ1 is an automotive-grade quad DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features 30 terminals in a quad terminal position, packaged in a 4mm x 6mm WQFN-30. The device is designed for use in automotive applications, meeting the AEC-Q100 screening level. It can handle input voltages between 3.5V and 60V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM76003QRNPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM76003QRNPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.