
The LM76CNM-3 is a 12-bit I2C relative humidity sensor from Texas Instruments. It operates over a temperature range of -55°C to 150°C and is packaged in a SOIC. The device is not RoHS compliant and contains lead, making it a non-lead-free product.
Sign in to ask questions about the Texas Instruments LM76CNM-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM76CNM-3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | I2C |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM76CNM-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
