The LM77CIM-3HALF is a digital temperature sensor with 9+ sign resolution and ±3°C maximum accuracy. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 3V and 5.5V. The sensor provides a digital output and is available in an 8-pin SOIC package.
Texas Instruments LM77CIM-3HALF technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 9+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.