
The LM77CIM-5 is a digital humidity sensor with I2C interface, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 250uA. The sensor is available in a SOIC package and is packaged in rail or tube form. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM77CIM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM77CIM-5 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM77CIM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
