
The LM77CIMM-3 is a 10-bit I2C humidity sensor with a VSSOP package. It operates over a supply voltage range of 3V to 5.5V and has a quiescent current of 250uA. The device is rated for operation over a temperature range of -55°C to 125°C. It is not RoHS compliant and contains lead. The sensor is available in a tape and reel package.
Sign in to ask questions about the Texas Instruments LM77CIMM-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM77CIMM-3 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Bits | 10 |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM77CIMM-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.