
Digital temperature sensor featuring a 10-bit resolution and ±1.5°C accuracy across a -55°C to 125°C operating range. This surface-mount device utilizes an I2C/SMBus interface for data communication and includes an alert function. Packaged in an 8-VSSOP (MSOP) with dimensions of 3.1mm x 3.1mm x 0.95mm, it operates from a 3V to 5.5V supply with a maximum supply current of 500µA.
Texas Instruments LM77CIMM-3/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Output Current | 10uA |
| Output Type | I2C, Digital |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM77CIMM-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
