
The LM77CIMMX-3 relative humidity sensor is a surface-mount device with an operating temperature range of -55°C to 125°C. It features an I2C/SMBus interface and a 9-bit resolution. The sensor is available in a VSSOP package and is suitable for use in humid environments. The LM77CIMMX-3 is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM77CIMMX-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM77CIMMX-3 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM77CIMMX-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
