
The LM77CIMX-3 is a digital humidity sensor with 9-bit resolution, operating over a temperature range of -55°C to 125°C. It is available in a SOIC package and is designed for surface mount applications. The sensor is compatible with I2C and SMBus interfaces, and has a quiescent current of 250uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM77CIMX-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM77CIMX-3 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM77CIMX-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.