
The LM77CIMX-5 is a relative humidity sensor with I2C and SMBus interfaces. It operates over a temperature range of -55°C to 125°C and has a resolution of 9 bits. The device is packaged in a surface-mount SOIC package and is available in tape and reel packaging. The LM77CIMX-5 is not RoHS compliant and contains lead, making it a non-lead-free device. It has a quiescent current of 250 microamperes and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM77CIMX-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM77CIMX-5 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM77CIMX-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
