
Positive linear voltage regulator, 5V fixed output, 1A output current with 2% accuracy. Features a maximum input voltage of 35V and a dropout voltage of 2V. This through-hole component is housed in a TO-220 package, operating from 0°C to 70°C. Offers 80dB power supply rejection ratio and 8mA quiescent current.
Sign in to ask questions about the Texas Instruments LM7805CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7805CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM7805C |
| Thickness | 4.572mm |
| Voltage | 5V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7805CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
