
Positive fixed 5V output linear voltage regulator with 1A maximum output current. Features a 2V dropout voltage and 2% accuracy, operating from a 10V to 35V input voltage range. This through-hole component is housed in a TO-220 package, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM7805CT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7805CT/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.572mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7805CT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
