6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM7806CT technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.