
The LM7808CT is a 1A linear voltage regulator with a nominal output voltage of 8V. It operates over a temperature range of 0°C to 125°C and has a dropout voltage of 2V. The device is packaged in a TO-220 case and is lead-free. It can handle a maximum input voltage of 35V and a maximum supply voltage of 25V.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM7808CT technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 8V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.5V |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 8V |
| RoHS | Not Compliant |
No datasheet is available for this part.
