The LM7808T is a 3-terminal positive voltage regulator with a nominal output voltage of 8V and a maximum output current of 1.5A. It has a fixed output voltage and a maximum input voltage of 35V. The device operates over a temperature range of -55°C to 150°C and has a maximum line regulation of 0.08% and a maximum load regulation of 0.1%. The LM7808T is available in a SIP package.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM7808T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3.9 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.