The LM7812CK is a single-output linear voltage regulator with an output voltage of 12V and a maximum output current of 1A. It operates from an input voltage range of 14.5V to 27V and has a maximum junction temperature of 125°C. The device is packaged in a METAL TO-3, CAN-2 package and is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |