
15V positive fixed linear voltage regulator, featuring a 1A output current capability and 2% accuracy. This TO-220-3 packaged component operates with a minimum input voltage of 17.7V and a maximum of 35V, providing a stable 15V output. Designed for through-hole mounting, it offers a 70dB power supply rejection ratio and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM7815CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7815CT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 15V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7815CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
