
Positive fixed output linear voltage regulator, 5V nominal output, 100mA maximum output current. Features 5% output voltage accuracy, 2V dropout voltage, and a maximum input voltage of 35V. Operates from a minimum input voltage of 6.7V to a maximum supply voltage of 20V. Surface mountable in an 8-SOIC package with a maximum power dissipation of 750mW. Operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM78L05ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L05ACM technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 2V |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Voltage | 5V |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM78L05ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
