
Positive fixed 5V output linear voltage regulator, delivering up to 100mA output current. Features a 5% output voltage accuracy and a maximum input voltage of 35V. Operates within a temperature range of -40°C to 125°C with a dropout voltage of 1.6V. Packaged in an 8-SOIC surface mount configuration, this RoHS compliant component offers a power dissipation of 750mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM78L05ACMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Package/Case | SOIC |
| Dropout Voltage | 1.6V |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 5% |
| Voltage | 5V |
| Weight | 0.005044oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05ACMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
