
The LM78L05ACZ/LFT3 is a 5V linear voltage regulator with an accuracy of 5%. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 750mW. The device is packaged in a TO-92, 3 PIN package and is suitable for through-hole mounting. It is RoHS compliant and has a quiescent current of 5mA.
Sign in to ask questions about the Texas Instruments LM78L05ACZ/LFT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L05ACZ/LFT3 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.6V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM78L05 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05ACZ/LFT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
