
Positive fixed 5V output linear voltage regulator, offering 100mA maximum output current. Features a 1.6V dropout voltage and a maximum input voltage of 35V, with a minimum input voltage of 6.7V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-92-3 through-hole mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM78L05ACZ/LFT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L05ACZ/LFT4 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.6V |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM78L05 |
| Thickness | 3.6mm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05ACZ/LFT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
