
100mA positive fixed output linear voltage regulator with a 5V nominal output voltage and 5% accuracy. Features a 1.6V dropout voltage, 35V maximum input voltage, and operates from 0°C to 125°C. This through-hole component is housed in a TO-92 package and offers a 62dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LM78L05ACZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L05ACZ/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.6V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.2V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Thickness | 3.6mm |
| Tolerance | 5% |
| Voltage | 20V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05ACZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
