The LM78L05AIMX is an 8-terminal linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It is packaged in a 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. The device operates over a temperature range of -40°C to 125°C. It is a single-function device with a JEDEC package code of R-PDSO-G8.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM78L05AIMX technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |