
5V FIXED POSITIVE REGULATOR, PBGA8, MICRO, MO-211BC, SMD-8
Sign in to ask questions about the Texas Instruments LM78L05IBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L05IBP technical specifications.
| Accuracy | 5% |
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L05IBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
