
The LM78L05IBPX is a single linear voltage regulator with an output voltage of 5V and maximum output current of 100mA. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The LM78L05IBPX is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM78L05IBPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L05IBPX technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L05IBPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
