
Positive fixed 5V output linear voltage regulator, offering 100mA maximum output current. Features a 1.6V dropout voltage and a wide input voltage range from 6.7V to 35V. Operates across a temperature range of -40°C to 125°C with 5% output voltage accuracy. Surface mountable in an 8-DSBGA package, this RoHS compliant component has a maximum power dissipation of 750mW.
Sign in to ask questions about the Texas Instruments LM78L05ITP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L05ITP/NOPB technical specifications.
| Accuracy | 5% |
| Dropout Voltage | 1.6V |
| Height | 575um |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05ITP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
