
Positive fixed 5V output linear voltage regulator, delivering up to 100mA output current. Features a 5% accuracy and operates with a wide input voltage range from 6.7V to 35V. Designed for surface mount applications with a compact 8-DSBGA package, measuring 575µm in height and 370µm in thickness. This RoHS compliant component functions across an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM78L05ITPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L05ITPX/NOPB technical specifications.
| Accuracy | 5% |
| Height | 575um |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM78L05 |
| Thickness | 370um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05ITPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
