
The LM78L09ACZ is a single linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a current rating of 100mA and an output voltage of 9V. The device is packaged in a TO-92 package and is available in a bulk packaging quantity of 1800. The LM78L09ACZ is a lead-free component and is not RoHS compliant.
Texas Instruments LM78L09ACZ technical specifications.
| Package/Case | TO-226-3 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 9V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
