
LDO Regulator Pos 9V 0.1A 3-Pin TO-92 T/R
Texas Instruments LM78L09ACZLFT1 technical specifications.
| Accuracy | 5% |
| Max Input Voltage | 35V |
| Min Input Voltage | 10.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
