The LM78L09ACZNOPB is a 9V linear voltage regulator from Texas Instruments. It is packaged in a TO-92 case and operates over a temperature range of -40°C to 80°C. This device can supply up to 100mA of output current and is suitable for applications with a supply voltage between 11.5V and 24V. The LM78L09ACZNOPB is not SVHC compliant.
Texas Instruments LM78L09ACZNOPB technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.