
100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LM78L09ITPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L09ITPX/NOPB technical specifications.
| Accuracy | 5% |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 10.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 9V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L09ITPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
