
12V fixed output linear voltage regulator, offering 100mA output current. Features a 35V maximum input voltage and a 13.7V minimum input voltage. Operates across a -40°C to 125°C temperature range. Packaged in an 8-SOIC surface mount case.
Sign in to ask questions about the Texas Instruments LM78L12ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L12ACM technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Max Input Voltage | 35V |
| Min Input Voltage | 13.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L12ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
