
Positive fixed 12V output linear voltage regulator, delivering up to 100mA output current. Features a 5% output voltage accuracy and a maximum power dissipation of 750mW. Operates with a minimum input voltage of 13.7V and a maximum input voltage of 35V. Packaged in an 8-SOIC surface mount case, suitable for operation between 0°C and 125°C. Power supply rejection ratio (PSRR) is 54dB.
Sign in to ask questions about the Texas Instruments LM78L12ACMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L12ACMX technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 13.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM78L12ACMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
