
15V positive fixed output linear voltage regulator, offering 100mA maximum output current. Features a 1.7V dropout voltage and 51dB PSRR. Operates with a maximum input voltage of 35V and a maximum supply voltage of 30V. Housed in an 8-SOIC surface mount package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. Operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM78L15ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L15ACM technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 17.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 15V |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM78L15ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
