
15V positive linear voltage regulator, offering 100mA output current with 5% accuracy. This surface mount component features a 1.6V dropout voltage and a maximum input voltage of 35V. Operating across a -40°C to 125°C temperature range, it is housed in an 8-SOIC N package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). RoHS compliant and lead-free, it provides a 51dB PSRR and 750mW power dissipation.
Sign in to ask questions about the Texas Instruments LM78L15ACM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L15ACM/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC N |
| Current Rating | 100mA |
| Dropout Voltage | 1.6V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM78L15 |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L15ACM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
