
Positive fixed 15V output linear voltage regulator, delivering 100mA output current. Features a maximum input voltage of 35V and a minimum input voltage of 16.7V. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 750mW. Packaged in an 8-SOIC surface mount case with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. Includes a Power Supply Rejection Ratio (PSRR) of 51dB.
Sign in to ask questions about the Texas Instruments LM78L15ACMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L15ACMX technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Length | 4.9mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 15V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L15ACMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
