
100mA, 15V fixed positive linear voltage regulator, surface mountable in an 8-SOIC package. Features a 3mV dropout voltage, 5% output voltage accuracy, and a maximum input voltage of 35V. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 750mW. This RoHS compliant component offers a 51dB PSRR and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM78L15ACMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L15ACMX/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Dropout Voltage | 3mV |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 15V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L15ACMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
