LDO Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
Texas Instruments LM78L15ACZLFT1 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1800 |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.