
8.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
Sign in to ask questions about the Texas Instruments LM78L82ACZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78L82ACZ technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8.2V |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Nominal Output Voltage | 8.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 8.2V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L82ACZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
