The LM78M05CDT is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current of 500mA. It is packaged in a TO-252 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 1.8V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM78M05CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78M05CDT technical specifications.
| Package/Case | TO-252 |
| Current Rating | 500mA |
| Dropout Voltage | 1.8V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78M05CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
