
5V fixed output linear voltage regulator, 500mA output current, 35V maximum input voltage. Features a 78dB Power Supply Rejection Ratio and 10mA quiescent current. Operates from -40°C to 125°C. Packaged in a TO-252 surface mount case with dimensions of 6.58mm length, 6.1mm width, and 2.3mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM78M05CDT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78M05CDT/NOPB technical specifications.
| Package/Case | TO-252 |
| Current Rating | 500mA |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 14.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 35V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78M05CDT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
