500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125
Sign in to ask questions about the Texas Instruments LM78M05CDTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78M05CDTX technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1.8V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM78M05 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM78M05CDTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
