
5V fixed output, positive linear voltage regulator with 500mA maximum output current. Features a 35V maximum input voltage and operates from a 7.2V minimum input. This surface mount component offers a 78dB PSRR and a quiescent current of 10mA, with an operating temperature range of -40°C to 125°C. Packaged in a TO-252 case on tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM78M05CDTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78M05CDTX/NOPB technical specifications.
| Package/Case | TO-252 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM78M05 |
| Voltage | 35V |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78M05CDTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
