
The LM78M05CH/NOPB is a 5V fixed output linear voltage regulator with an output current of 500mA. It features a dropout voltage of 1.8V and a power supply rejection ratio of 78dB. The device is available in a TO-39 package and is lead free. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM78M05CH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78M05CH/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-39 |
| Dropout Voltage | 1.8V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM78M05 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78M05CH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
