
Texas Instruments LM78M12CT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 500A |
| Output Current | 500mA |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78M12CT to view detailed technical specifications.
No datasheet is available for this part.
