
IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
Sign in to ask questions about the Texas Instruments LM78M12CT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78M12CT/NOPB technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 500A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78M12CT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
