
The LM78M15CT/NOPB is a single positive linear regulator with an output voltage of 15V. It is packaged in a TO-220 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 10mA. The LM78M15CT/NOPB is RoHS compliant and lead-free.
Texas Instruments LM78M15CT/NOPB technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Min Input Voltage | 17.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
