
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Sign in to ask questions about the Texas Instruments LM78S40CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78S40CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM78S40CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
